Image for EEV-FK1V222M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1V222M

DigiKey Part Number
EEV-FK1V222M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1V222M
Description
CAP ALUM 2200UF 20% 35V SMD
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.055 A @ 120 Hz
Ripple Current @ High Frequency
2.74 A @ 100 kHz
Impedance
25 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,94308 €235,77 €
Manufacturers Standard Package
Unit Price without VAT:0,94308 €
Unit Price with VAT:1,12227 €