EEV-FK1V101XP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Direct


Panasonic Industry
In Stock: 20.352
Unit Price: 0,74000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 138.352
Unit Price: 0,83000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 5.763
Unit Price: 1,22000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.559
Unit Price: 2,50000 €
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1V101XP

DigiKey Part Number
PCE3518TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1V101XP
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1V101XP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ High Frequency
280 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
340 mOhms
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V101XPPanasonic Industry0PCE3836CT-ND0,55000 €Direct
EEE-FPV101XAPPanasonic Industry20.352PCE4554CT-ND0,74000 €Direct
EEE-FTH101XAPPanasonic Industry138.352PCE5024CT-ND0,83000 €Upgrade
AFK107M35X16T-FCornell Dubilier Knowles5.763338-2144-1-ND1,22000 €Direct
MAL214699002E3Vishay Beyschlag/Draloric/BC Components1.5594425PHCT-ND2,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes