Direct
Direct
Direct

EEV-FK1K470P | |
|---|---|
DigiKey Part Number | PCE3492TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1K470P |
Description | CAP ALUM 47UF 20% 80V SMD |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1K470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 700 mOhms |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K470P | Panasonic Industry | 10.346 | PCE3831CT-ND | 0,88000 € | Direct |
| AFK476M80G24T-F | Cornell Dubilier Knowles | 938 | 338-2204-1-ND | 2,04000 € | Direct |
| AFK476M80G24VT-F | Cornell Dubilier Knowles | 0 | AFK476M80G24VT-F-ND | 1,41652 € | Direct |




