
EEV-FK1K331V | |
|---|---|
DigiKey Part Number | P124632TR-ND - Tape & Reel (TR) P124632CT-ND - Cut Tape (CT) P124632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1K331V |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1K331V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 594.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 793 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,77500 € | 17,75 € |
| 50 | 1,41040 € | 70,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,23936 € | 154,92 € |
| 250 | 1,15080 € | 287,70 € |
| 375 | 1,10613 € | 414,80 € |
| 625 | 1,05632 € | 660,20 € |
| 875 | 1,02705 € | 898,67 € |
| 1.250 | 0,99876 € | 1.248,45 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

