EEV-FK1K100XP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 6.663
Unit Price: 0,62000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,41701 €
Datasheet
10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1K100XP

DigiKey Part Number
PCE3527TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1K100XP
Description
CAP ALUM 10UF 20% 80V SMD
Customer Reference
Detailed Description
10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1K100XP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ High Frequency
60 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
2.4 Ohms
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1K100XPPanasonic Industry6.663PCE3827CT-ND0,62000 €Direct
AFK106M80X16T-FCornell Dubilier Knowles0AFK106M80X16T-F-ND0,41701 €Direct
Obsolete
This product is no longer manufactured. View Substitutes