Direct
Direct
Direct

EEV-FK1K100P | |
|---|---|
DigiKey Part Number | PCE3489TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1K100P |
Description | CAP ALUM 10UF 20% 80V SMD |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1K100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 2.4 Ohms |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K100P | Panasonic Industry | 0 | PCE3826CT-ND | 0,71000 € | Direct |
| AFK106M80E16T-F | Cornell Dubilier Knowles | 900 | 338-AFK106M80E16T-FCT-ND | 1,49000 € | Direct |
| AFK106M80E16VT-F | Cornell Dubilier Knowles | 745 | 338-AFK106M80E16VT-FCT-ND | 3,02000 € | Direct |




