
EEV-FK1H561M | |
|---|---|
DigiKey Part Number | 10-EEV-FK1H561MTR-ND - Tape & Reel (TR) 10-EEV-FK1H561MCT-ND - Cut Tape (CT) 10-EEV-FK1H561MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1H561M |
Description | CAP ALUM 560UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1H561M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.208 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 100 kHz | |
Impedance | 73 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,30300 € | 13,03 € |
| 50 | 1,02160 € | 51,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,89080 € | 111,35 € |
| 250 | 0,82248 € | 205,62 € |
| 375 | 0,78800 € | 295,50 € |
| 625 | 0,74955 € | 468,47 € |
| 875 | 0,72694 € | 636,07 € |
| 1.250 | 0,70510 € | 881,37 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

