Direct
Direct
Direct
Direct

EEV-FK1H470XP | |
|---|---|
DigiKey Part Number | PCE3521TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1H470XP |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1H470XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 680 mOhms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H470XP | Panasonic Industry | 37.926 | PCE3816CT-ND | 0,54000 € | Direct |
| 865060645008 | Würth Elektronik | 1.117 | 732-8548-1-ND | 0,48000 € | Direct |
| 865080645012 | Würth Elektronik | 656 | 732-8457-1-ND | 0,28000 € | Direct |
| AFK476M50X16T-F | Cornell Dubilier Knowles | 1.349 | 338-2202-1-ND | 0,93000 € | Direct |





