Direct
Direct
Direct
Direct

EEV-FK1H330P | |
|---|---|
DigiKey Part Number | PCE3471TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1H330P |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1H330P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 680 mOhms |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H330P | Panasonic Industry | 734 | PCE3813CT-ND | 0,63000 € | Direct |
| 865080649011 | Würth Elektronik | 283 | 732-8456-1-ND | 0,37000 € | Direct |
| AFK336M50E16T-F | Cornell Dubilier Knowles | 0 | AFK336M50E16T-F-ND | 0,54683 € | Direct |
| AFK336M50E16VT-F | Cornell Dubilier Knowles | 0 | AFK336M50E16VT-F-ND | 1,16932 € | Direct |





