Direct
Direct

EEV-FK1H100UR | |
|---|---|
DigiKey Part Number | PCE3468TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1H100UR |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1H100UR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 1.52 Ohms |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H100UR | Panasonic Industry | 40.862 | PCE3808CT-ND | 0,38000 € | Direct |
| AFK106M50C12T-F | Cornell Dubilier Knowles | 12.172 | 338-2135-1-ND | 0,85000 € | Direct |



