Direct
Upgrade
Direct
Direct
Upgrade
Upgrade

EEV-FK1H100P | |
|---|---|
DigiKey Part Number | PCE3469TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1H100P |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1H100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 880 mOhms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H100P | Panasonic Industry | 26.352 | PCE3807CT-ND | 0,43000 € | Direct |
| EEE-FK1J100P | Panasonic Industry | 9.479 | PCE3818CT-ND | 0,45000 € | Upgrade |
| AFK106M50D16T-F | Cornell Dubilier Knowles | 1.079 | 338-2136-1-ND | 0,86000 € | Direct |
| EEV106M050S9GAA | KEMET | 0 | EEV106M050S9GAA-ND | 0,06738 € | Direct |
| AFK106M63D16T-F | Cornell Dubilier Knowles | 2.936 | 338-2137-1-ND | 0,82000 € | Upgrade |





