EEV-FK1E680P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 13.417
Unit Price: 0,44000 €
Datasheet

Direct


Panasonic Industry
In Stock: 7.047
Unit Price: 0,56000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.906
Unit Price: 0,55000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.923
Unit Price: 0,63000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.128
Unit Price: 0,52000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,07163 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,01000 €
Datasheet
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1E680P

DigiKey Part Number
PCE3514TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1E680P
Description
CAP ALUM 68UF 20% 25V SMD
Customer Reference
Detailed Description
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1E680P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
360 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes