EEV-FK1E331GP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.910
Unit Price: 0,88000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7
Unit Price: 1,10000 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1E331GP

DigiKey Part Number
PCE3716TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1E331GP
Description
CAP ALUM 330UF 20% 25V SMD
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Obsolete
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E331GPPanasonic Industry1.910PCE4318CT-ND0,88000 €Direct
EEE-FT1V331GPPanasonic Industry7PCE5118CT-ND1,10000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes