EEV-FK1E330P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8.191
Unit Price: 0,44000 €
Datasheet

Direct


Panasonic Industry
In Stock: 10.173
Unit Price: 0,56000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 237
Unit Price: 0,51000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.383
Unit Price: 0,44000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.405
Unit Price: 0,56000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.685
Unit Price: 0,51000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,35360 €
Datasheet

Direct


KEMET
In Stock: 14.835
Unit Price: 0,36000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,14970 €
Datasheet

Upgrade


Rubycon
In Stock: 1.713
Unit Price: 0,54000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,31788 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07060 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.521
Unit Price: 0,69000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07340 €
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1E330P

DigiKey Part Number
PCE3406TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1E330P
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1E330P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ High Frequency
240 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
360 mOhms
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E330PPanasonic Industry8.191PCE3801CT-ND0,44000 €Direct
EEE-FP1E330APPanasonic Industry10.173PCE4541CT-ND0,56000 €Direct
EEE-FK1V330APPanasonic Industry237PCE4423CT-ND0,51000 €Upgrade
EEE-FK1V330PPanasonic Industry9.383PCE3840CT-ND0,44000 €Upgrade
EEE-FP1V330APPanasonic Industry1.405PCE4551CT-ND0,56000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes