Direct
Direct
Upgrade
Upgrade

EEV-FK1E221GP | |
|---|---|
DigiKey Part Number | PCE3715TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1E221GP |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Obsolete | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E221GP | Panasonic Industry | 3.118 | PCE4317CT-ND | 0,98000 € | Direct |
| EEE-FK1V221GP | Panasonic Industry | 6 | PCE4321CT-ND | 0,98000 € | Direct |
| EEE-FT1H221GP | Panasonic Industry | 17 | PCE5120CT-ND | 1,11000 € | Upgrade |
| 35TLV220M8X10.5 | Rubycon | 2.359 | 1189-2105-1-ND | 0,84000 € | Upgrade |




