EEV-FK1E101XP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 11.113
Unit Price: 0,55000 €
Datasheet

Direct


Panasonic Industry
In Stock: 10.283
Unit Price: 0,65000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 28.385
Unit Price: 0,55000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.234
Unit Price: 0,74000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 96.833
Unit Price: 0,83000 €
Datasheet

Similar


Panasonic Industry
In Stock: 8.850
Unit Price: 0,65000 €
Datasheet

Direct


Würth Elektronik
In Stock: 13.579
Unit Price: 0,31000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 174
Unit Price: 1,26000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.284
Unit Price: 0,60000 €
Datasheet

Upgrade


Rubycon
In Stock: 867
Unit Price: 0,50000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.793
Unit Price: 0,81000 €
Datasheet

Upgrade


Rubycon
In Stock: 59.402
Unit Price: 0,48000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5.868
Unit Price: 1,22000 €
Datasheet

Upgrade


KEMET
In Stock: 10.738
Unit Price: 0,57000 €
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1E101XP

DigiKey Part Number
PCE3515TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1E101XP
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1E101XP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes