Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

EEV-FK1E100R | |
|---|---|
DigiKey Part Number | PCE3403TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1E100R |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1E100R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E100R | Panasonic Industry | 39.850 | PCE3795CT-ND | 0,33000 € | Direct |
| EEE-FP1E100AR | Panasonic Industry | 2.308 | PCE4539CT-ND | 0,43000 € | Direct |
| EEE-FK1H100SR | Panasonic Industry | 10.586 | PCE5154CT-ND | 0,42000 € | Upgrade |
| EEE-FK1V100UR | Panasonic Industry | 9.092 | PCE3834CT-ND | 0,33000 € | Upgrade |
| EEE-FKV100UAR | Panasonic Industry | 12.269 | PCE4420CT-ND | 0,40000 € | Upgrade |









