Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade

EEV-FK1C470P | |
|---|---|
DigiKey Part Number | PCE3398TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1C470P |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1C470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 360 mOhms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C470P | Panasonic Industry | 18.162 | PCE3790CT-ND | 0,44000 € | Direct |
| EEE-FP1C470AP | Panasonic Industry | 4.805 | PCE4530CT-ND | 0,56000 € | Direct |
| EEE-FK1E470AP | Panasonic Industry | 3.706 | PCE4411CT-ND | 0,51000 € | Upgrade |
| EEE-FK1E470P | Panasonic Industry | 48.793 | PCE3804CT-ND | 0,44000 € | Upgrade |
| EEE-FK1V470AP | Panasonic Industry | 7.146 | PCE4424CT-ND | 0,51000 € | Upgrade |








