EEV-FK1A102P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 24.797
Unit Price: 0,86000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.073
Unit Price: 1,01000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.030
Unit Price: 1,01000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.255
Unit Price: 1,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 868
Unit Price: 1,36000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.928
Unit Price: 1,45000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 156
Unit Price: 1,42000 €
Datasheet

Similar


Panasonic Industry
In Stock: 426
Unit Price: 1,02000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.319
Unit Price: 1,36000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 3,43000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,52000 €
Datasheet

Direct


Chemi-Con
In Stock: 500
Unit Price: 1,02000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.540
Unit Price: 0,99000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24901 €
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1A102P

DigiKey Part Number
PCE3393TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FK1A102P
Description
CAP ALUM 1000UF 20% 10V SMD
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1A102P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes