4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FC1V4R7R

DigiKey Part Number
PCE3116TR-ND - Tape & Reel (TR)
PCE3116CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EEV-FC1V4R7R
Description
CAP ALUM 4.7UF 20% 35V SMD
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FC1V4R7R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
60 mA @ 100 kHz
Part Status
Obsolete
Impedance
3 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FC1V4R7RPanasonic Industry4.035PCE4032CT-ND0,33000 €Direct
EEE-HB1V4R7ARPanasonic Industry3.275PCE4777CT-ND0,33000 €Upgrade
EEE-HC1V4R7RPanasonic Industry3.799PCE3756CT-ND0,34000 €Upgrade
EEE-HD1V4R7ARPanasonic Industry211PCE4962CT-ND0,38000 €Upgrade
EDH475M035S9BAAKEMET0EDH475M035S9BAA-ND0,04847 €Upgrade
In-Stock: 722
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18500 €1,85 €
500,13500 €6,75 €
1000,11930 €11,93 €
5000,09188 €45,94 €
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €