Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EEV-FC1V3R3R | |
|---|---|
DigiKey Part Number | PCE3115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FC1V3R3R |
Description | CAP ALUM 3.3UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FC1V3R3R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Impedance 3 Ohms |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1V3R3AR | Panasonic Industry | 1.013 | PCE4363CT-ND | 0,36000 € | Direct |
| EEE-FC1V3R3R | Panasonic Industry | 5.779 | PCE4030CT-ND | 0,33000 € | Direct |
| EEE-FC1H3R3R | Panasonic Industry | 4.605 | PCE4019CT-ND | 0,33000 € | Upgrade |
| EEE-HA1H3R3R | Panasonic Industry | 188 | PCE4219CT-ND | 0,29000 € | Upgrade |
| EEE-HB1H3R3AR | Panasonic Industry | 0 | PCE4764TR-ND | 0,07239 € | Upgrade |




