Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-FC1E101P | |
|---|---|
DigiKey Part Number | PCE3247TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FC1E101P |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FC1E101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 337.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Obsolete | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1E101P | Panasonic Industry | 4.086 | PCE4003CT-ND | 0,68000 € | Direct |
| EEE-FK1H101GP | Panasonic Industry | 25.642 | PCE4323CT-ND | 0,88000 € | Upgrade |
| EEE-FK1H101P | Panasonic Industry | 10.657 | PCE3809CT-ND | 0,76000 € | Upgrade |
| EEE-FK1V101AP | Panasonic Industry | 1.414 | PCE4426CT-ND | 0,90000 € | Upgrade |
| EEE-FK1V101GP | Panasonic Industry | 40 | PCE4320CT-ND | 0,88000 € | Upgrade |






