EEV-FC1C471P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 212
Unit Price: 0,85000 €
Datasheet

Direct


Panasonic Industry
In Stock: 92
Unit Price: 0,99000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.393
Unit Price: 0,83000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.214
Unit Price: 0,93000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 29.284
Unit Price: 1,01000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 31.714
Unit Price: 0,86000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.487
Unit Price: 1,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 175
Unit Price: 1,01000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.045
Unit Price: 0,72000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.762
Unit Price: 0,87000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 503
Unit Price: 1,14000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 532
Unit Price: 0,87000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 535
Unit Price: 1,06000 €
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FC1C471P

DigiKey Part Number
PCE3246TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FC1C471P
Description
CAP ALUM 470UF 20% 16V SMD
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FC1C471P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes