Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-FC0J102P | |
|---|---|
DigiKey Part Number | PCE3243TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FC0J102P |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FC0J102P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Obsolete | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC0J102P | Panasonic Industry | 1.036 | PCE3982CT-ND | 0,85000 € | Direct |
| EEE-FC1A102AP | Panasonic Industry | 481 | PCE4342CT-ND | 0,93000 € | Direct |
| EEE-FC1A102P | Panasonic Industry | 129 | PCE3990CT-ND | 0,85000 € | Upgrade |
| EEE-FK1A102AP | Panasonic Industry | 426 | PCE4393CT-ND | 1,02000 € | Upgrade |
| EEE-FK1A102GP | Panasonic Industry | 7.480 | PCE4313CT-ND | 1,00000 € | Upgrade |



