
EEV-EB2V3R3Q | |
|---|---|
DigiKey Part Number | EEV-EB2V3R3Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-EB2V3R3Q |
Description | CAP ALUM 3.3UF 20% 350V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-EB2V3R3Q Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 38 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -25°C ~ 105°C | Base Product Number |

