EEU-TP1V821B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 198
Unit Price: 2,78000 €
Datasheet
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1V821B

DigiKey Part Number
P15712CT-ND - Cut Tape (CT)
P15712TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TP1V821B
Description
CAP ALUM 820UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1V821B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.635 A @ 120 Hz
Ripple Current @ High Frequency
1.75 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,83000 €2,83 €
101,89900 €18,99 €
501,51260 €75,63 €
1001,39050 €139,05 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,15894 €579,47 €
1.0001,09415 €1.094,15 €
1.5001,06147 €1.592,20 €
2.5001,02505 €2.562,62 €
3.5001,00364 €3.512,74 €
5.0000,98298 €4.914,90 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €