
EEU-TP1V561B | |
|---|---|
DigiKey Part Number | P15710CT-ND - Cut Tape (CT) P15710TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V561B |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V561B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.395 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.49 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,61500 € | 16,15 € |
| 50 | 1,27820 € | 63,91 € |
| 100 | 1,17200 € | 117,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97102 € | 485,51 € |
| 1.000 | 0,91457 € | 914,57 € |
| 1.500 | 0,88609 € | 1.329,13 € |
| 2.500 | 0,85436 € | 2.135,90 € |
| 3.500 | 0,83571 € | 2.924,98 € |
| 5.000 | 0,81770 € | 4.088,50 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

