270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1V271LB

DigiKey Part Number
P15706CT-ND - Cut Tape (CT)
P15706TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TP1V271LB
Description
CAP ALUM 270UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1V271LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
689 mA @ 120 Hz
Ripple Current @ High Frequency
760 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,46000 €1,46 €
100,94800 €9,48 €
500,73460 €36,73 €
1000,66690 €66,69 €
5000,55030 €275,15 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,50419 €504,19 €
2.0000,47427 €948,54 €
3.0000,45917 €1.377,51 €
5.0000,44234 €2.211,70 €
7.0000,43246 €3.027,22 €
10.0000,42291 €4.229,10 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €