
EEU-TP1V271B | |
|---|---|
DigiKey Part Number | P15705CT-ND - Cut Tape (CT) P15705TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V271B |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V271B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 945 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,19600 € | 11,96 € |
| 50 | 0,93460 € | 46,73 € |
| 100 | 0,85210 € | 85,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69698 € | 348,49 € |
| 1.000 | 0,65309 € | 653,09 € |
| 1.500 | 0,63095 € | 946,43 € |
| 2.500 | 0,60627 € | 1.515,67 € |
| 3.500 | 0,59177 € | 2.071,20 € |
| 5.000 | 0,57775 € | 2.888,75 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

