
EEU-TP1V221B | |
|---|---|
DigiKey Part Number | P15703CT-ND - Cut Tape (CT) P15703TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V221B |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V221B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,18100 € | 11,81 € |
| 50 | 0,92300 € | 46,15 € |
| 100 | 0,84150 € | 84,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68832 € | 344,16 € |
| 1.000 | 0,64497 € | 644,97 € |
| 1.500 | 0,62310 € | 934,65 € |
| 2.500 | 0,59873 € | 1.496,83 € |
| 3.500 | 0,58441 € | 2.045,43 € |
| 5.000 | 0,57057 € | 2.852,85 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

