Parametric Equivalent

EEU-TP1V202S | |
|---|---|
DigiKey Part Number | P14915-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V202S |
Description | CAP ALUM 2000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V202S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.368 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TP1V202SB | Panasonic Industry | 528 | P15719CT-ND | 4,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 2,97700 € | 29,77 € |
| 50 | 2,41700 € | 120,85 € |
| 100 | 2,24040 € | 224,04 € |
| 500 | 1,93706 € | 968,53 € |
| 1.000 | 1,84170 € | 1.841,70 € |
| 2.500 | 1,74004 € | 4.350,10 € |
| 5.000 | 1,71174 € | 8.558,70 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |


