
EEU-TP1V121B | |
|---|---|
DigiKey Part Number | P15702CT-ND - Cut Tape (CT) P15702TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V121B |
Description | CAP ALUM 120UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V121B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 377 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,02500 € | 10,25 € |
| 50 | 0,79600 € | 39,80 € |
| 100 | 0,72370 € | 72,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58826 € | 294,13 € |
| 1.000 | 0,54981 € | 549,81 € |
| 1.500 | 0,53042 € | 795,63 € |
| 2.500 | 0,50880 € | 1.272,00 € |
| 3.500 | 0,49608 € | 1.736,28 € |
| 5.000 | 0,48381 € | 2.419,05 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

