
EEU-TP1E471LB | |
|---|---|
DigiKey Part Number | P15687CT-ND - Cut Tape (CT) P15687TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E471LB |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E471LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 795 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,94800 € | 9,48 € |
| 50 | 0,73460 € | 36,73 € |
| 100 | 0,66690 € | 66,69 € |
| 500 | 0,55030 € | 275,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50419 € | 504,19 € |
| 2.000 | 0,47427 € | 948,54 € |
| 3.000 | 0,45917 € | 1.377,51 € |
| 5.000 | 0,44234 € | 2.211,70 € |
| 7.000 | 0,43246 € | 3.027,22 € |
| 10.000 | 0,42291 € | 4.229,10 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

