
EEU-TP1E222S | |
|---|---|
DigiKey Part Number | P14921-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E222S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E222S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.16 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,62500 € | 26,25 € |
| 50 | 2,12100 € | 106,05 € |
| 200 | 1,82995 € | 365,99 € |
| 600 | 1,66482 € | 998,89 € |
| 1.000 | 1,60310 € | 1.603,10 € |
| 2.600 | 1,50812 € | 3.921,11 € |
| 5.000 | 1,47253 € | 7.362,65 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

