
EEU-TP1E222B | |
|---|---|
DigiKey Part Number | 10-EEU-TP1E222BCT-ND - Cut Tape (CT) 10-EEU-TP1E222BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E222B |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E222B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.208 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,58000 € | 25,80 € |
| 50 | 2,08160 € | 104,08 € |
| 100 | 1,92440 € | 192,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,72432 € | 431,08 € |
| 500 | 1,62394 € | 811,97 € |
| 750 | 1,57331 € | 1.179,98 € |
| 1.250 | 1,51686 € | 1.896,08 € |
| 1.750 | 1,48371 € | 2.596,49 € |
| 2.500 | 1,45167 € | 3.629,18 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

