
EEU-TP1E122B | |
|---|---|
DigiKey Part Number | P15691CT-ND - Cut Tape (CT) P15691TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E122B |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E122B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.488 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.49 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,63500 € | 16,35 € |
| 50 | 1,29440 € | 64,72 € |
| 100 | 1,18680 € | 118,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98326 € | 491,63 € |
| 1.000 | 0,92608 € | 926,08 € |
| 1.500 | 0,89725 € | 1.345,88 € |
| 2.500 | 0,86511 € | 2.162,78 € |
| 3.500 | 0,84623 € | 2.961,81 € |
| 5.000 | 0,82799 € | 4.139,95 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

