1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1E102B

DigiKey Part Number
P15690CT-ND - Cut Tape (CT)
P15690TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TP1E102B
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1E102B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.395 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.49 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,61500 €16,15 €
501,27820 €63,91 €
1001,17200 €117,20 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,97102 €485,51 €
1.0000,91457 €914,57 €
1.5000,88609 €1.329,13 €
2.5000,85436 €2.135,90 €
3.5000,83571 €2.924,98 €
5.0000,81770 €4.088,50 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €