
EEU-TA1J331SB | |
|---|---|
DigiKey Part Number | 10-EEU-TA1J331SBCT-ND - Cut Tape (CT) 10-EEU-TA1J331SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1J331SB |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1J331SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.144 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.76 A @ 100 kHz | |
Impedance | 77 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,42200 € | 24,22 € |
| 50 | 1,94740 € | 97,37 € |
| 100 | 1,79790 € | 179,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,60824 € | 402,06 € |
| 500 | 1,51274 € | 756,37 € |
| 750 | 1,46460 € | 1.098,45 € |
| 1.250 | 1,41094 € | 1.763,68 € |
| 1.750 | 1,37940 € | 2.413,95 € |
| 2.500 | 1,34894 € | 3.372,35 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

