
EEU-TA1J331 | |
|---|---|
DigiKey Part Number | EEU-TA1J331-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1J331 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1J331 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.079 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Packaging Bulk | Impedance 70 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,27120 € | 127,12 € |
| Unit Price without VAT: | 1,27120 € |
|---|---|
| Unit Price with VAT: | 1,51273 € |

