
EEU-TA1J330 | |
|---|---|
DigiKey Part Number | 10-EEU-TA1J330-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1J330 |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1J330 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 266.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Packaging Bulk | Impedance 360 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,81900 € | 8,19 € |
| 50 | 0,63140 € | 31,57 € |
| 200 | 0,52245 € | 104,49 € |
| 600 | 0,46055 € | 276,33 € |
| 1.000 | 0,43740 € | 437,40 € |
| 2.600 | 0,40175 € | 1.044,55 € |
| 5.000 | 0,38210 € | 1.910,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

