220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TA1J221LB

DigiKey Part Number
10-EEU-TA1J221LBCT-ND - Cut Tape (CT)
10-EEU-TA1J221LBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TA1J221LB
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TA1J221LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
861.3 mA @ 120 Hz
Ripple Current @ High Frequency
1.325 A @ 100 kHz
Impedance
100 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,55900 €15,59 €
501,23080 €61,54 €
1001,12750 €112,75 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,93232 €466,16 €
1.0000,87742 €877,42 €
1.5000,84974 €1.274,61 €
2.5000,81889 €2.047,22 €
3.5000,80076 €2.802,66 €
5.0000,78325 €3.916,25 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €