
EEU-TA1J220BJ | |
|---|---|
DigiKey Part Number | 10-EEU-TA1J220BJCT-ND - Cut Tape (CT) 10-EEU-TA1J220BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1J220BJ |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 201.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 310 mA @ 100 kHz | |
Impedance | 470 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,45780 € | 22,89 € |
| 100 | 0,41230 € | 41,23 € |
| 500 | 0,33368 € | 166,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30325 € | 303,25 € |
| 2.000 | 0,28305 € | 566,10 € |
| 3.000 | 0,27284 € | 818,52 € |
| 5.000 | 0,26148 € | 1.307,40 € |
| 7.000 | 0,25480 € | 1.783,60 € |
| 10.000 | 0,24835 € | 2.483,50 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

