
EEU-TA1H470 | |
|---|---|
DigiKey Part Number | EEU-TA1H470-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1H470 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Ripple Current @ Low Frequency 286 mA @ 120 Hz |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can |
Voltage - Rated 50 V | Base Product Number |

