
EEU-TA1H331S | |
|---|---|
DigiKey Part Number | EEU-TA1H331S-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1H331S |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1H331S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 942.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Packaging Bulk | Impedance 88 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,86110 € | 86,11 € |
| Unit Price without VAT: | 0,86110 € |
|---|---|
| Unit Price with VAT: | 1,02471 € |

