
EEU-TA1H221B | |
|---|---|
DigiKey Part Number | EEU-TA1H221B-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1H221B |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1H221B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 604.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 930 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.827" (21.00mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52213 € | 1.044,26 € |
| Unit Price without VAT: | 0,52213 € |
|---|---|
| Unit Price with VAT: | 0,62133 € |

