
EEU-TA1E221B | |
|---|---|
DigiKey Part Number | 10-EEU-TA1E221BCT-ND - Cut Tape (CT) 10-EEU-TA1E221BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1E221B |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1E221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 442 mA @ 120 Hz | |
Ripple Current @ High Frequency | 680 mA @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,78200 € | 7,82 € |
| 50 | 0,60080 € | 30,04 € |
| 100 | 0,54360 € | 54,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43676 € | 218,38 € |
| 1.000 | 0,40625 € | 406,25 € |
| 1.500 | 0,39085 € | 586,27 € |
| 2.500 | 0,37369 € | 934,23 € |
| 3.500 | 0,36360 € | 1.272,60 € |
| 5.000 | 0,35386 € | 1.769,30 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

