
EEU-TA1E221 | |
|---|---|
DigiKey Part Number | 10-EEU-TA1E221-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1E221 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1E221 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 442 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 680 mA @ 100 kHz |
Packaging Bulk | Impedance 100 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76400 € | 7,64 € |
| 50 | 0,58720 € | 29,36 € |
| 200 | 0,48460 € | 96,92 € |
| 600 | 0,42623 € | 255,74 € |
| 1.000 | 0,40441 € | 404,41 € |
| 2.600 | 0,37078 € | 964,03 € |
| 5.000 | 0,35225 € | 1.761,25 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

