Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

EEU-TA1C472 | |
|---|---|
DigiKey Part Number | EEU-TA1C472-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1C472 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1C472 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3.27 A @ 100 kHz |
Packaging Bulk | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TP1E472 | Panasonic Industry | 134 | P14925-ND | 4,57000 € | Upgrade |
| MAL214696475E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4483PHBK-ND | 2,54444 € | Upgrade |
| UBT1C472MHD8 | Nichicon | 684 | UBT1C472MHD8-ND | 3,05000 € | Upgrade |
| MAL214055472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214055472E3-ND | 2,28320 € | Parametric Equivalent |
| MAL214065472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214065472E3-ND | 2,31526 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,70360 € | 851,80 € |
| Unit Price without VAT: | 1,70360 € |
|---|---|
| Unit Price with VAT: | 2,02728 € |





