
EEU-TA1C102B | |
|---|---|
DigiKey Part Number | 10-EEU-TA1C102BCT-ND - Cut Tape (CT) 10-EEU-TA1C102BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1C102B |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1C102B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.118 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.49 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 42 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TP1E102B | Panasonic Industry | 625 | P15690CT-ND | 2,42000 € | Upgrade |
| EEU-TA1C102 | Panasonic Industry | 102 | 10-EEU-TA1C102-ND | 1,90000 € | Parametric Equivalent |
| UBW1C102MHD1TO | Nichicon | 755 | 493-13144-1-ND | 1,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,27700 € | 12,77 € |
| 50 | 1,00160 € | 50,08 € |
| 100 | 0,91440 € | 91,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75038 € | 375,19 € |
| 1.000 | 0,70406 € | 704,06 € |
| 1.500 | 0,68069 € | 1.021,04 € |
| 2.500 | 0,65463 € | 1.636,58 € |
| 3.500 | 0,63933 € | 2.237,65 € |
| 5.000 | 0,62454 € | 3.122,70 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

