
EEU-TA1A222B | |
|---|---|
DigiKey Part Number | 10-EEU-TA1A222BCT-ND - Cut Tape (CT) 10-EEU-TA1A222BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1A222B |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1A222B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.588 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.985 A @ 100 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,89800 € | 18,98 € |
| 50 | 1,51180 € | 75,59 € |
| 100 | 1,38970 € | 138,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,23632 € | 309,08 € |
| 500 | 1,15834 € | 579,17 € |
| 750 | 1,11899 € | 839,24 € |
| 1.250 | 1,07514 € | 1.343,92 € |
| 1.750 | 1,04937 € | 1.836,40 € |
| 2.500 | 1,02448 € | 2.561,20 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

